Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, Fixed
- RS Stock No.:
- 132-819
- Mfr. Part No.:
- 183581 IZMX40B3-P40F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$69,757.30
(exc. GST)
$76,733.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69,757.30 |
*price indicative
- RS Stock No.:
- 132-819
- Mfr. Part No.:
- 183581 IZMX40B3-P40F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 61439, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 61439, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 3 pole circuit breaker with a high amperage rating of 4000A and short circuit breaking capacity of 66 kA. The circuit breaker features P measurement for protective function and comes with a complete device with protection unit. It can be optionally fitted with comprehensive accessories and is suitable for communication and zone selectivity. The IZMX40 frame is used with this circuit breaker, which is fitted with a switched off indicator and is suitable for air circuit breakers/switch disconnectors.
Compliant with IEC/EN 60947 standards for safe and reliable operation
Complete device with protection unit for added convenience
Switched off indicator for easy identification of circuit status
Designed for fixed installation for stability and reliability
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V Fixed
- Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 4kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V
- Eaton IZMX40B3-V40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
