Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, 3 channels

Subtotal (1 unit)*

$40,257.86

(exc. GST)

$44,283.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40,257.86

*price indicative

RS Stock No.:
132-841
Mfr. Part No.:
183599 IZMX40N3-P20W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Number of Channels

3

Current Rating

2kA

Breaking Capacity

85kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, IEC, RoHS

COO (Country of Origin):
US
The Eaton Circuit Breaker is a reliable and durable solution for your electrical protection needs. With a rated short circuit breaking capacity of 85 kA and a max rated operating voltage of 690 V, this circuit breaker ensures efficient power distribution and overload protection. The withdrawable design allows for easy maintenance and installation, making it a versatile choice for various industrial applications.

Complete device with protection unit and optional motor drive

Integrated system monitor and test possibility for enhanced safety

Built in device slide in technique for easy installation and maintenance

Rail connection type for efficient electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy