Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, Fixed

Subtotal (1 unit)*

$39,807.15

(exc. GST)

$43,787.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39,807.15

*price indicative

RS Stock No.:
132-666
Mfr. Part No.:
183638 IZMX40H3-P20F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

2kA

Breaking Capacity

105kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
US
The Eaton Circuit breaker is a reliable and high performance solution for electrical systems. This three pole Circuit breaker is designed for a current range of up to 2000A and features a rated short circuit breaking capacity of 105 kA. With its fixed installation type and IEC approval, it ensures efficient and safe operation. The Circuit breaker also offers P measurement and is suitable for zone selectivity. Its optional motor drive and integrated system monitor provide added convenience and functionality.

Three pole circuit breaker for reliable performance

Fixed installation type and IEC approval for efficient operation

P measurement and zone selectivity for added convenience

Optional motor drive and integrated system monitor for enhanced functionality

Comprehensive accessories and graphic LCD display for flexibility and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy