Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, 4 channels
- RS Stock No.:
- 132-736
- Mfr. Part No.:
- 183791 IZMX40N4-P20W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$46,088.40
(exc. GST)
$50,697.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46,088.40 |
*price indicative
- RS Stock No.:
- 132-736
- Mfr. Part No.:
- 183791 IZMX40N4-P20W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality, reliable product designed for industrial use. With a voltage rating of 690 V AC and a rated short circuit breaking capacity of 85 kA, it offers optimal protection for your electrical systems. The built in device slide-in technique makes installation and maintenance easy, while the push button actuator ensures convenient operation.
Electronic release system for reliable operation and overload protection
Motor drive optional for added convenience and flexibility in usage
Voltage measuring module required for zone selectivity
Integrated test possibility and graphic LCD display for easy monitoring and control
Rail connection type of main circuit for secure electrical connections
IP31 degree of protection with door seals and IP55 with protective cover
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
