Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V

Subtotal (1 unit)*

$33,456.74

(exc. GST)

$36,802.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33,456.74

*price indicative

RS Stock No.:
132-830
Mfr. Part No.:
183590 IZMX40B3-P16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

66kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC, IEC/EN 60947

COO (Country of Origin):
US
The Eaton Circuit breaker is a high performance three pole device designed for industrial applications. With a rated uninterrupted current of 1600A and a short circuit breaking capacity of 66kA, it provides reliable protection for electrical systems. The circuit breaker is built with a withdrawable design, allowing for easy installation and maintenance. It features an electronic release system and comes with a complete device that includes a protection unit. With its comprehensive accessories and optional motor drive, this circuit breaker offers versatile functionality.

Three pole circuit breaker with a high amperage rating of 1600A

Rated short circuit breaking capacity of 66kA for reliable protection

Built in device slide in technique for easy installation and maintenance

Electronic release system for efficient operation

Complete device with a protection unit for added convenience

Compliant with IEC and RoHS standards for optimal safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy