Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V

Subtotal (1 unit)*

$26,319.33

(exc. GST)

$28,951.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26,319.33

*price indicative

RS Stock No.:
127-553
Mfr. Part No.:
183478 IZMX16N3-P16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.6kA

Breaking Capacity

50kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a reliable and high performance solution for your electrical protection needs. With a voltage rating of 690V AC and a rated uninterrupted current of 1600A, this three pole circuit breaker ensures efficient power distribution a

Built in device slide in technique allows for easy installation and maintenance

P measurement feature for accurate monitoring and protection

Electronic release for reliable operation

Complete device with protection unit for added convenience

Option for motor drive for enhanced functionality

Meets RoHS conform and IEC/EN 60947 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy