Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels

Subtotal (1 unit)*

$25,910.58

(exc. GST)

$28,501.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,910.58

*price indicative

RS Stock No.:
127-547
Mfr. Part No.:
183473 IZMX16B3-P16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

IZMX/INX

Number of Channels

3

Current Rating

1.6kA

Breaking Capacity

42kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a top of the line electrical protection device designed for industrial applications. With a rated short circuit breaking capacity of 42 kA and a voltage rating of 690 V AC, this circuit breaker offers reliable performance and

Electronic release system for effective circuit protection

Motor drive optional for added flexibility

Complete device with protection unit for comprehensive safety

Reliable performance in industrial applications

Enhanced safety features for peace of mind

Flexibility to customize with optional motor drive

Comprehensive protection from short circuits

Compliance with RoHS standards for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy