Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, DIN Rail
- RS Stock No.:
- 132-644
- Mfr. Part No.:
- 183606 IZMX40H3-P16W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$36,625.55
(exc. GST)
$40,288.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36,625.55 |
*price indicative
- RS Stock No.:
- 132-644
- Mfr. Part No.:
- 183606 IZMX40H3-P16W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type DIN Rail | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
- COO (Country of Origin):
- US
The Eaton circuit breaker is a 3 pole, 1600A device with a 105 kA short circuit breaking capacity. It features P measurement and is designed to be withdrawable. With its IEC certification, this circuit breaker is suitable for a wide range of applications. It offers reliable protection and is built to high standards of quality and performance.
IEC certification ensures adherence to international standards
Rugged construction and high quality materials for durability and reliability
Motor drive optional for added flexibility
Integrated test and system monitoring for convenient operation
Suitable for communication and zone selectivity
Compatible with IZMX DTP PTM external voltage measuring module
IP31 degree of protection with door seals for added safety
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
