Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels

Subtotal (1 unit)*

$27,738.74

(exc. GST)

$30,512.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,738.74

*price indicative

RS Stock No.:
127-750
Mfr. Part No.:
183483 IZMX16H3-P16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Moeller

Number of Channels

3

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

65kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit Breaker is designed for reliable performance in industrial settings. With a high amperage rating of 1600A and a rated short circuit breaking capacity of 65kA, this circuit breaker ensures safe and efficient operation. The device features

Built in device slide in technique for easy installation

High amperage rating of 1600A for reliable performance

Electronic release system for enhanced safety

External voltage measuring module for advanced monitoring capabilities

Rated short circuit breaking capacity of 65kA for maximum protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy