Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- RS Stock No.:
- 127-551
- Mfr. Part No.:
- 183477 IZMX16N3-P12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$19,542.42
(exc. GST)
$21,496.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,542.42 |
*price indicative
- RS Stock No.:
- 127-551
- Mfr. Part No.:
- 183477 IZMX16N3-P12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 3 pole circuit breaker designed for use in various applications. It features a high Amperage Rating of 1250 A and a rated short circuit breaking capacity of 50 kA. Its built in device slide-in technique allows for easy insta
Withdrawable design for easy installation and maintenance
P measurement capability for accurate protection
RoHS compliant for environmentally friendly operation
Complies with IEC standards for reliable performance
Motor drive optional for enhanced functionality
Complete device with protection unit for convenience
Comprehensive accessories available for customization
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
