Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 132-856
- Mfr. Part No.:
- 183702 IZMX40B3-V08F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$12,646.48
(exc. GST)
$13,911.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,646.48 |
*price indicative
- RS Stock No.:
- 132-856
- Mfr. Part No.:
- 183702 IZMX40B3-V08F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performing solution for electrical protection. With a three pole design and an amperage rating of 800A, it ensures efficient and selective operation. It offers a rated short time withstand current of 66 kA, making it suitable for demanding applications. With a compact and durable construction, this circuit breaker is perfect for installations in various industries and environments.
Three pole design for efficient and selective operation
Amperage rating of 800A for high performance electrical protection
IEC certified and fixed design for reliable performance
Rated short time withstand current of 66 kA for demanding applications
Compact and durable construction for versatile installations
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
