Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V

Subtotal (1 unit)*

$28,784.88

(exc. GST)

$31,663.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28,784.88

*price indicative

RS Stock No.:
127-516
Mfr. Part No.:
183397 IZMX16H4-V16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

65kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 4 pole, 1600A, selective operation circuit breaker with a withdrawable design. With features like an electronic release and optional motor drive, this circuit breaker offers convenience and versatility. The circuit breaker h

Meets IEC standards for safety and performance

Electronic release for convenient operation

Optional motor drive for added flexibility

Built in switched off indicator for enhanced safety

Durable construction for long lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy