Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1.6kA 690V, 4 channels
- RS Stock No.:
- 127-560
- Mfr. Part No.:
- 183568 IZMX16N4-V16W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$26,237.01
(exc. GST)
$28,860.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,237.01 |
*price indicative
- RS Stock No.:
- 127-560
- Mfr. Part No.:
- 183568 IZMX16N4-V16W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX Circuit-Breaker | |
| Number of Channels | 4 | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX Circuit-Breaker | ||
Number of Channels 4 | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and efficient solution for your electrical needs. With a rated short circuit breaking capacity of 50kA and a rated uninterrupted current of 1600A, this Circuit breaker ensures optimal performance. Featuring a built
Built in device slide in technique for easy installation
Selective operation for enhanced safety
Optional motor drive for added functionality
Suitable for zone selectivity with comprehensive accessories
Push button actuator for ease of operation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
