Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 132-710
- Mfr. Part No.:
- 183743 IZMX40H3-V10W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$18,414.27
(exc. GST)
$20,255.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,414.27 |
*price indicative
- RS Stock No.:
- 132-710
- Mfr. Part No.:
- 183743 IZMX40H3-V10W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H3-V10W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H3-V10W-1 | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for protecting electrical circuits. With a three pole design and a high amperage rating of 1000A, it offers selective operation and meets IEC standards. The withdrawable feature allows for easy maintenance and installation. With a compact size and robust construction, it is suitable for various applications. The circuit breaker has a high short circuit breaking capacity of 105 kA at 400V, ensuring reliable protection against electrical faults. With its electronic release system, it provides accurate and efficient operation.
Complete device with protection unit
Motor drive optional for added convenience
Selective operation for precise circuit protection
Terminal capacity hint for flexible installation
Compact design for space saving installation
High short circuit breaking capacity for reliable protection
Easy maintenance and installation with withdrawable feature
Complies with RoHS standards for environmental sustainability
Meets IEC/EN 60947 standards for safety and performance
Related links
- Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40N3-V10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
