Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1kA 690V, 4 channels

Subtotal (1 unit)*

$23,418.08

(exc. GST)

$25,759.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,418.08

*price indicative

RS Stock No.:
132-892
Mfr. Part No.:
183759 IZMX40H4-V10W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX40

Number of Channels

4

Current Rating

1kA

Voltage

690V

Breaking Capacity

105kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high quality, reliable solution for industrial circuit protection. With a rated short circuit breaking capacity of 105 kA at 400 V, 50 Hz, this circuit breaker ensures safe and effective operation. Designed for selective operation, this four pole circuit breaker features a built in device slide-in technique for easy maintenance and installation.

Selective operation

Built in device slide in technique

Rail connection

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy