Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 132-897
- Mfr. Part No.:
- 183763 IZMX40N4-P08F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$29,132.57
(exc. GST)
$32,045.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29,132.57 |
*price indicative
- RS Stock No.:
- 132-897
- Mfr. Part No.:
- 183763 IZMX40N4-P08F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H3-V10W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H3-V10W-1 | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performing solution for power distribution. With a 4 pole design, it offers a current rating of 800A and a short circuit breaking capacity of 85 kA. The circuit breaker is equipped with P measurement technology, ensuring safe and efficient operation. Its fixed installation type and robust construction make it suitable for various applications.
Complies with IEC standards for quality and performance
Fixed installation type for stability
Integrated overload release and motor drive options
Compact size for easy installation
Related links
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40B3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40N3-V08F-1 Electronic Circuit Breaker 800A 690V, Fixed
