Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 132-866
- Mfr. Part No.:
- 183711 IZMX40N3-V10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$14,663.05
(exc. GST)
$16,129.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,663.05 |
*price indicative
- RS Stock No.:
- 132-866
- Mfr. Part No.:
- 183711 IZMX40N3-V10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40N3-V10F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40N3-V10F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 3 pole, 1000A, selective operation device with a fixed installation. It is designed to provide reliable protection for your electrical systems. With a voltage rating of 690V AC and a short circuit breaking capacity of 85kA, this circuit breaker ensures safe operation. The built in device with a fixed built in technique offers IP31 degree of protection for added safety.
Selective operation for efficient protection
Fixed installation for easy setup
Voltage rating of 690V AC for safe operation
Short circuit breaking capacity of 85kA
Electronic release system for reliable performance
Built in device with a fixed built in technique
Compliant with RoHS IEC/EN 60947 and IEC standards
Related links
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX40N3-V10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
