Eaton IZMX40N3-V10W-1 Electronic Circuit Breaker 1kA 690V

Subtotal (1 unit)*

$16,342.97

(exc. GST)

$17,977.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,342.97

*price indicative

RS Stock No.:
132-698
Mfr. Part No.:
183735 IZMX40N3-V10W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX40N3-V10W-1

Series

Eaton Moeller

Current Rating

1kA

Voltage

690V

Breaking Capacity

85kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

60947

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit breaker is a high quality product designed for efficient and reliable use. Its 3 pole design and 1000A capacity make it suitable for a wide range of applications. With a selective operation feature and compliance with IEC standards, this circuit breaker offers enhanced protection and safety. With its motor drive optional feature and comprehensive accessories, it can be customized to suit specific needs. The Eaton circuit breaker is a reliable solution for power distribution and protection.

Compliance with IEC standards for reliable performance

Withdrawable design for easy installation and maintenance

Durable construction with an IP55 rating for protection

Motor drive optional feature for customization

Comprehensive accessories available

Suitable for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy