Eaton IZMX40 Electronic Circuit Breaker 3.2kA 690V
- RS Stock No.:
- 132-707
- Mfr. Part No.:
- 183740 IZMX40N3-V32W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$46,246.21
(exc. GST)
$50,870.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46,246.21 |
*price indicative
- RS Stock No.:
- 132-707
- Mfr. Part No.:
- 183740 IZMX40N3-V32W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40 | |
| Series | Eaton Moeller | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40 | ||
Series Eaton Moeller | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 3 pole circuit breaker with a current rating of 3200A and a short circuit breaking capacity of 85 kA. It operates selectively according to IEC standards and is withdrawable for easy maintenance. With a built in device slide-in technique, it provides reliable protection for your electrical systems. The circuit breaker is suitable for various applications and can be optionally fitted with a motor drive for added convenience.
Selective operation according to IEC standards
Withdrawable design for easy maintenance
Built in device slide in technique for reliable protection
Optional motor drive for added convenience
Compact design and robust construction for durability
Ideal for a wide range of applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX40 Electronic Circuit Breaker 2kA 690V, Fixed
- Eaton IZMX40 Electronic Circuit Breaker 800A 690V
- Eaton IZMX40N3 Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
