Eaton IZMX40N3 Electronic Circuit Breaker 3.2kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-872
- Mfr. Part No.:
- 183716 IZMX40N3-V32F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$43,497.92
(exc. GST)
$47,847.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43,497.92 |
*price indicative
- RS Stock No.:
- 132-872
- Mfr. Part No.:
- 183716 IZMX40N3-V32F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40N3 | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40N3 | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical needs. With a current rating of 3200A and a short circuit breaking capacity of 85kA, this circuit breaker is designed to keep your systems running smoothly. It features a push button actuator type and comes with selective operation for added safety. With a protection unit and optional motor drive, this circuit breaker offers versatility and peace of mind in your electrical setup.
Selective operation for enhanced safety
Built in fixed built in technique for easy installation
Push button actuator type for convenient operation
Enhanced safety features for peace of mind
Easy installation process saves time and effort
Convenient operation with push button actuator
Added security with included protection unit
Increased functionality with optional motor drive
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX40N4-V32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX40N3-V10W-1 Electronic Circuit Breaker 1000A 690V
