Eaton IZMX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels
- RS Stock No.:
- 132-878
- Mfr. Part No.:
- 183748 IZMX40H3-V32W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$47,484.04
(exc. GST)
$52,232.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47,484.04 |
*price indicative
- RS Stock No.:
- 132-878
- Mfr. Part No.:
- 183748 IZMX40H3-V32W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 3.2kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 3.2kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical circuit needs. With a high amperage rating of 3200A and a selective operation feature, this circuit breaker is designed for safe and optimal performance. With a rated short circuit breaking capacity of 105kA, you can trust this circuit breaker to deliver exceptional protection for your electrical systems.
Selective operation for enhanced safety
RoHS conform for environmental compliance
High amperage rating of 3200A for heavy duty applications
Suitable for zone selectivity for versatile use
Related links
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
