Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, Fixed
- RS Stock No.:
- 132-935
- Mfr. Part No.:
- 183900 IZMX40B4-V32F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$54,403.23
(exc. GST)
$59,843.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54,403.23 |
*price indicative
- RS Stock No.:
- 132-935
- Mfr. Part No.:
- 183900 IZMX40B4-V32F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 3.2kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a high performance 4 pole Circuit breaker suitable for various applications. With a rated uninterrupted current of 3200 A and a short circuit breaking capacity of 66 kA, this Circuit breaker ensures reliable and safe operation. It features selective operation and is fixed in place for added stability.
Selective operation for reliable and safe operation
Fixed design for added stability
Compliant with RoHS IEC and EN 60947 standards
Compact size and comprehensive range of accessories
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX40N4-V32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
