Eaton IZMX40 Electronic Circuit Breaker 2kA 690V, Fixed

Subtotal (1 unit)*

$25,947.50

(exc. GST)

$28,542.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,947.50

*price indicative

RS Stock No.:
132-861
Mfr. Part No.:
183706 IZMX40B3-V20F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX40

Series

Eaton Moeller

Current Rating

2kA

Voltage

690V

Breaking Capacity

66kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CZ
The Eaton Circuit breaker is a high quality, reliable and efficient solution for your electrical protection needs. With a three pole design and a rated uninterrupted current of 2000A, this circuit breaker offers selective operation and is fixed in place. It meets the IEC standards and has a short circuit breaking capacity of 66 kA. The compact and sturdy construction of this circuit breaker ensures long lasting performance and reliable protection for your electrical systems.

Selective operation for enhanced protection

Fixed installation for stability

Meets IEC standards for safety and reliability

Compact and sturdy design for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy