Eaton IZMX40H3-V20F-1 Electronic Circuit Breaker 2kA 690V, Fixed

Subtotal (1 unit)*

$29,781.03

(exc. GST)

$32,759.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,781.03

*price indicative

RS Stock No.:
132-682
Mfr. Part No.:
183722 IZMX40H3-V20F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX40H3-V20F-1

Series

Eaton Moeller

Current Rating

2kA

Breaking Capacity

105kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

60947

COO (Country of Origin):
US
The Eaton Circuit Breaker is a reliable and efficient solution for your power protection needs. With a rating of 2000A and a short circuit breaking capacity of 105kA, it ensures safe operation and selective protection. Designed according to IEC standards, this circuit breaker offers a fixed installation type, making it suitable for a wide range of applications. Its compact size and durable construction make it easy to install and maintain, while its motor drive optional feature provides added convenience.

Fixed installation type according to IEC standards for easy installation

Compact size and durable construction for long lasting performance

Motor drive optional feature for added convenience

Comprehensive accessories for versatile application

Zone selectivity capability for customizable power distribution solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy