Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, Fixed
- RS Stock No.:
- 132-760
- Mfr. Part No.:
- 183914 IZMX40H4-V20F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$37,137.38
(exc. GST)
$40,851.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37,137.38 |
*price indicative
- RS Stock No.:
- 132-760
- Mfr. Part No.:
- 183914 IZMX40H4-V20F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high quality product designed for various applications. With a four pole configuration and a current rating of 2000A, it ensures efficient and safe operation. The selective operation feature allows for precise protection and control. With its fixed installation type, it is suitable for a wide range of electrical systems. The high short circuit breaking capacity and excellent performance make it an ideal choice for demanding industrial environments.
Selective operation feature for precise protection and control
Compliant with RoHS and IEC/EN 60947 standards
Fixed installation type for versatile applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
