Eaton IZMX/INX Electronic Circuit Breaker 208 → 250V , Plug In
- RS Stock No.:
- 132-453
- Mfr. Part No.:
- 184124 IZMX-RR230AD-40-1
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$718.55
(exc. GST)
$790.40
(inc. GST)
- RS Stock No.:
- 132-453
- Mfr. Part No.:
- 184124 IZMX-RR230AD-40-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Rated DC Voltage | 208 → 250V | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Rated DC Voltage 208 → 250V | ||
Mounting Style Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Remote reset operates on 220-240VAC/DC. This accessory enhances the functionality of the series, allowing remote resetting of the circuit breakers, providing convenient and efficient control.
RoHS compliant
Related links
- Eaton IZMX-RR230AD-40-1 Electronic Circuit Breaker 208V, 250 V
- Eaton IZMX/INX Electronic Circuit Breaker 24V
- Eaton IZMX/INX Electronic Circuit Breaker 24V , Plug In
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels

