Eaton IZMX-RR230AD-40-1 Electronic Circuit Breaker 208V, 250 V

Subtotal (1 unit)*

$718.55

(exc. GST)

$790.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$718.55

*price indicative

RS Stock No.:
132-456
Mfr. Part No.:
184127 IZMX-RR230AD-40-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX-RR230AD-40-1

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Voltage

208V, 250V

Length

150mm

Width

100mm

Depth

100mm

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series IZMX/INX remote reset is a reset remote designed for 220-240VAC/DC power supply. It is a reliable and efficient accessory for power circuit breakers, off-load switches, motor safety switches, and overload relays. With its mechanical trip indicator and the ability to reset the reclosing lockout after the remote reset coil is electrically actuated, it ensures the safety and smooth operation of the circuit breaker. The IZMX is equipped with the required SEC control cable terminals and cannot be combined with remote reset. Enjoy the convenience and ease of use that this remote reset provides.

Retrofit kit includes the required SEC control cable terminals

Mechanical trip indicator for visual indication

Allows reset of reclosing lockout after remote reset coil is actuated

Suitable for power circuit breakers off-load switches motor safety switches and overload relays

Rated control voltage range of 208 - 250 V DC 208 - 240 V AC (50/60 Hz)

Flat plug-in connection for easy installation

Wide temperature range of -25 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy