Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 132-631
- Mfr. Part No.:
- 183571 IZMX16H4-V10W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$19,003.19
(exc. GST)
$20,903.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,003.19 |
*price indicative
- RS Stock No.:
- 132-631
- Mfr. Part No.:
- 183571 IZMX16H4-V10W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX Circuit-Breaker | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX Circuit-Breaker | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439, RoHS conform | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a high amperage rating of 1000A and a selective operation feature, this circuit breaker ensures safe and effective operation. The product is designed with a withdrawable construction, making it easy to install and maintain.
Selective operation for enhanced safety
High amperage rating of 1000A for efficient power distribution
Withdrawable construction for easy installation and maintenance
Compliant with IEC standards for reliability and quality assurance
Built in device slide in technique ensures secure mounting
- RS Stock No. 0127496
- Mfr. Part No. 183353 IZMX16H3-V10W-1
Each
$13,488.31
- RS Stock No. 0132837
- Mfr. Part No. 183596 IZMX40N3-P10W-1
Each
$26,347.98
- RS Stock No. 0127481
- Mfr. Part No. 183343 IZMX16B3-V10W-1
Each
$11,049.87
- RS Stock No. 0132767
- Mfr. Part No. 183919 IZMX40B4-V10W-1
Each
$21,089.82
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V












