Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels, Fixed

Subtotal (1 unit)*

$14,989.14

(exc. GST)

$16,488.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,989.14

*price indicative

RS Stock No.:
132-676
Mfr. Part No.:
183718 IZMX40H3-V08F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX40N3

Series

IZMX/INX

Number of Channels

3

Current Rating

800A

Voltage

690V

Breaking Capacity

105kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

COO (Country of Origin):
US
The Eaton Air circuit breaker capable of handling currents up to 4000 A. It is rated with a rated uninterrupted current of 800 A and features impressive breaking capacities of 105 kA at up to 440 V AC, 50/60 Hz for both breaking capacity and service breaking capacity. The overload release settings range from 320 A to 800 A.

Complete device with protection unit

RoHS conform

IEC/EN 60947 standard

IP55 with protective cover

IP31 with door seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy