Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels, Fixed
- RS Stock No.:
- 127-761
- Mfr. Part No.:
- 183550 IZMX16N4-V08F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$13,268.03
(exc. GST)
$14,594.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,268.03 |
*price indicative
- RS Stock No.:
- 127-761
- Mfr. Part No.:
- 183550 IZMX16N4-V08F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable solution for your electrical protection needs. With a 4 pole configuration, 800A amperage rating, and 50kA short circuit breaking capacity, it ensures optimal safety for your electrical systems. With a sleek design
Selective operation for enhanced safety
Sleek and durable design
IEC compliant and easy to integrate
Intuitive push button control
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
