Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V

Subtotal (1 unit)*

$31,780.23

(exc. GST)

$34,958.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31,780.23

*price indicative

RS Stock No.:
127-729
Mfr. Part No.:
183411 IZMX16N4-P16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

50kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, RoHS, IEC/EN 60947

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 4 pole, 1600A device with a P measurement feature. With a high short circuit breaking capacity of 50kA, this circuit breaker offers reliable protection. The compact design and comprehensive accessories make it easy to instal

Withdrawable design for easy installation and maintenance

Compact design with comprehensive accessories for flexibility

Graphic LCD display and integrated test possibility for easy monitoring

Switched off indicator for safe operation

Suitable for various applications and meets all necessary certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy