Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed

Subtotal (1 unit)*

$13,412.64

(exc. GST)

$14,753.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,412.64

*price indicative

RS Stock No.:
127-759
Mfr. Part No.:
183549 IZMX16N4-V06F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX16N4-V06F-1

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

630A

Voltage

690V

Breaking Capacity

50kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 4 pole circuit breaker designed for fixed installation. With a rating of 630A and a short circuit breaking capacity of 50kA, this circuit breaker is suitable for selective operation according to IEC standards. It offers comp

Complete device with protection unit

Selective operation for added safety

Optional motor drive for increased functionality

Terminal capacity hint for different switchgear designs

Suitable for zone selectivity

Durable construction with IP31 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy