Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed

Subtotal (1 unit)*

$9,541.79

(exc. GST)

$10,495.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,541.79

*price indicative

RS Stock No.:
127-514
Mfr. Part No.:
183396 IZMX16B3-V08F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

800A

Breaking Capacity

42kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is 3 pole, 800A, 42 kA, offers selective operation and is designed according to IEC standards. It features a fixed installation type and is part of the Eaton Moeller series IZMX/INX circuit breaker. With a voltage rating of 690 V

Selective operation for enhanced protection

Designed according to IEC standards

Fixed installation type for easy setup

Voltage rating of 690 V AC for reliable performance

Suitable for zone selectivity in electrical systems

Optional motor drive for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy