Delta Plus Brown Reusable Overall, 38
- RS Stock No.:
- 277-9318
- Mfr. Part No.:
- OYST2S5KA38
- Brand:
- Delta Plus
Subtotal (1 unit)*
$272.84
(exc. GST)
$300.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.84 |
*price indicative
- RS Stock No.:
- 277-9318
- Mfr. Part No.:
- OYST2S5KA38
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 38 | |
| Product Type | Overall | |
| Sub Type | Wader Bust | |
| Hi-Vis | No | |
| Colour | Brown | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 20345 S5 FO A E SRA | |
| Gender | Unisex | |
| Material | PVC | |
| Resistance Features | Anti-Static | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 38 | ||
Product Type Overall | ||
Sub Type Wader Bust | ||
Hi-Vis No | ||
Colour Brown | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 20345 S5 FO A E SRA | ||
Gender Unisex | ||
Material PVC | ||
Resistance Features Anti-Static | ||
- COO (Country of Origin):
- IT
This Delta Plus safety wader providing protection up to the chest. It is suitable for all types of work or activities in contact with water. It is having handles for easy product donning.
Shock-absorbing heel to relieve joint strain
Grip on the ground
Easy to use
Durable
EN ISO 20345 standards
