Eaton NZM NZM Electronic Circuit Breaker 80A 440V, 4 channels, DIN Rail

Subtotal (1 unit)*

$2,591.76

(exc. GST)

$2,850.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,591.76

*price indicative

RS Stock No.:
121-909
Mfr. Part No.:
153382 NZMB2-4-AF80-BT-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Electronic Circuit Breaker

Series

NZM

Number of Channels

4

Current Rating

80A

Voltage

440V

Breaking Capacity

30kA

Mount Type

DIN Rail

Terminal Type

Box

Length

149mm

Width

140mm

Depth

206mm

Standards/Approvals

IECEN 60947UL UL (File . E159)UL 489CSAC. . 509ULCSAUL CE IEC 60947IEC, RoHS

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is specially designed for North America, with a fixed mounting style and a primary keyword of circuit-breaker. It features a current rating of 80A and a breaking capacity of 18.5 kA at the maximum voltage rating. The product is RoHS conform and holds certifications from UL/CSA, IEC 60947-2, and CE marking.

Thermomagnetic release with a fixed overload release at 80A

UL/CSA and IEC regulations compliant switches

Rated insulation voltage of 690 V AC with a rated impulse withstand voltage of 8000V

IP20 degree of protection with a front side degree of protect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy