Eaton 120 V 60 HZ (MSC-DE-12-M17-SP), 110 V 50 HZ Electronic Circuit Breaker 16.7A 600V, DIN Rail
- RS Stock No.:
- 120-888
- Mfr. Part No.:
- 167804 MSC-DE-12-M17-SP(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$700.47
(exc. GST)
$770.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.47 |
*price indicative
- RS Stock No.:
- 120-888
- Mfr. Part No.:
- 167804 MSC-DE-12-M17-SP(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | 120 V 60 HZ (MSC-DE-12-M17-SP), 110 V 50 HZ | |
| Series | Moeller | |
| Current Rating | 16.7A | |
| Voltage | 600V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 145mm | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range 120 V 60 HZ (MSC-DE-12-M17-SP), 110 V 50 HZ | ||
Series Moeller | ||
Current Rating 16.7A | ||
Voltage 600V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 145mm | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is designed for AC voltage applications, with a current range of 3 to 12 A. It features temperature-compensated overload protection and a variety of electrical and environmental certifications. With a compact design and adjustable settings, this starter is a reliable choice for industrial applications.
Fitted with short-circuit release for safety
Adjustable class and screw terminal connections for ease of use
No SmartWire-DT connection needed
Overload release current settings from 3A to 12A
Short-circuit current rating of up to 100kA for high fault
- RS Stock No. 0120897
- Mfr. Part No. 167812 MSC-DE-12-M17-SP(230V50HZ,240V60HZ)
Each
$700.47
- RS Stock No. 0120898
- Mfr. Part No. 167814 MSC-DE-1,2-M17-SP(24V50/60HZ)
Each
$700.47
- RS Stock No. 0132455
- Mfr. Part No. 184126 IZMX-RR110AD-40-1
Each
$718.55
- RS Stock No. 0127747
- Mfr. Part No. 183481 IZMX16H3-P10W-1
Each
$19,135.65
Related links
- Eaton 230 V 50 HZ DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 2-M17-SP(24V50/60HZ) DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail











