Eaton NZM3 Electronic Circuit Breaker 500A 690V, 3 channels, Fixed

Subtotal (1 unit)*

$6,692.97

(exc. GST)

$7,362.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,692.97

*price indicative

RS Stock No.:
120-619
Mfr. Part No.:
168492 NZMN3-S500-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZM3

Series

Moeller

Number of Channels

3

Current Rating

500A

Breaking Capacity

50kA

Voltage

690V

Mount Type

Fixed

Length

335mm

Width

140mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit-breaker is a high-quality, three-pole plug-in module with a 500A amperage rating. Designed to meet all requirements for AC-3 switching category, this molded case circuit breaker is ideal for industrial applications. With features like magnetic switch off technique and screw connection for electrical connections, this circuit breaker ensures reliable protection for your electrical systems.

Quick and reliable disconnection with magnetic switch off

Secure and stable electrical connection with screw connection

Easy installation and maintenance with built-in device plug-in

Protection against solid objects and limited dust ingress (IP20)

Capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy