Eaton NZM Electronic Circuit Breaker 80A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-165
- Mfr. Part No.:
- 153394 NZMH2-4-AF80-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$3,603.30
(exc. GST)
$3,963.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,603.30 |
*price indicative
- RS Stock No.:
- 120-165
- Mfr. Part No.:
- 153394 NZMH2-4-AF80-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 80A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and high-quality circuit breaker designed for use in unearthed supply systems at 690 V. With a four-pole design and an amperage rating of 80 A, this circuit breaker offers current limiting protection and features a unique thermomagnetic release system for enhanced safety. It is specially designed for North America, with compliances including RoHS conformity and certifications such as IEC/EN 60947, UL 489, UL listed, and CE marking.
Thermomagnetic release system for enhanced safety
Designed for use in unearthed supply systems at 690 V
Provides current limiting protection for branch circuits and feeder circuits
Specially designed for North America with unique features for added saf
Related links
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 80A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 70A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
