Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$8,292.38

(exc. GST)

$9,121.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,292.38

*price indicative

RS Stock No.:
120-636
Mfr. Part No.:
168889 NZMH3-4-A320-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZMH3

Series

NZM

Number of Channels

4

Current Rating

320A

Breaking Capacity

150kA

Voltage

690V

Mount Type

Fixed

Length

335mm

Width

185mm

Depth

215.2mm

Standards/Approvals

RoHS, IEC

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and efficient circuit breaker designed for system and cable protection. With a rated current and uninterrupted current of 320 A, it offers protection against overload and short-circuits. The 4-pole circuit breaker has a voltage rating of 690 V and meets RoHS compliance. Its compact design and built-in device plug-in technique make it easy to install and use in various industrial applications.

Ensures safe operation with overload and short-circuit protection

Suitable for various applications with 690V voltage rating

Space-saving and easy installation with built-in device plug-in

Environmentally friendly design compliant with RoHS standards

Four

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy