Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels

Subtotal (1 unit)*

$310.32

(exc. GST)

$341.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.32

*price indicative

RS Stock No.:
120-666
Mfr. Part No.:
168795 PKE-XTUACP-36
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

PKE

Product Type

Electronic Circuit Breaker

Series

Moeller

Number of Channels

3

Current Rating

36A

Voltage

690V

Length

41.6mm

Width

45mm

Depth

64.2mm

Standards/Approvals

IEC/EN 60947VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series PKE Trip block offers line and cable protection, short-circuit protection, system protection, and overcurrent protection. With a compact design and certifications from VDE and IEC/EN, this accessory is suitable for industrial environments. It features a self-powered voltage type, 3-pole configuration, and a wide operating temperature range of -25 to 55 °C for reliable performance in various conditions.

Functions include line and cable protection short-circuit protection and system protection

Compact design with dimensions of 45mm x 64.2mm x 41.6mm and a weight of 0.09kg

Certified by VDE and IEC/EN for quality and compliance

Self-powered voltage type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy