Eaton NZM3 Electronic Circuit Breaker 320A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$7,280.09

(exc. GST)

$8,008.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,280.09

*price indicative

RS Stock No.:
120-620
Mfr. Part No.:
168508 NZMN3-4-A320-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZM3

Series

Moeller

Number of Channels

4

Current Rating

320A

Voltage

690V

Breaking Capacity

50kA

Mount Type

Fixed

Length

335mm

Width

185mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is a reliable solution for use in unearthed supply systems at 690V. With a four-pole design and a 320A amperage rating, this circuit breaker offers protection against overload and short-circuits. The built-in device plug-in technique ensures easy installation and the rocker lever handle provides convenient operation. With a high short-circuit breaking capacity and compliance with RoHS standards, this circuit breaker is a durable and efficient choice for industrial applications.

Suitable for use in unearthed supply systems at 690V

Four-pole design with a 320A amperage rating for reliable protection

Built-in device plug-in technique for easy installation

Rocker lever handle for convenient operation

High short-circuit breaking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy