Finder 48 Series Electromechanical Interface Relay, DIN Rail, 230V Coil, SPDT
- RS Stock No.:
- 286-8575
- Mfr. Part No.:
- 48.61.8.230.1060SPA
- Brand:
- Finder
Subtotal (1 unit)*
$40.25
(exc. GST)
$44.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.25 |
*price indicative
- RS Stock No.:
- 286-8575
- Mfr. Part No.:
- 48.61.8.230.1060SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Switching Current | 10A, 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 125V dc | |
| Coil Type | DC | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Width | 15.8mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Switching Current 10A, 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 125V dc | ||
Coil Type DC | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Width 15.8mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
Finder Series 48 Interface Relay Module, 230V Coil Voltage, SPDT Contact Configuration - 48.61.8.230.1060SPA
This interface relay module is designed for robust performance across a variety of applications requiring reliable switching solutions. Operating at a coil voltage of 230V, this SPDT relay features a compact DIN rail design, making it ideal for integrated electrical and automation systems. With a load current rating of up to 16A and a load voltage rating of 250/400V AC, it delivers dependable performance under varying conditions.
Features & Benefits
• Supports 100,000 life cycles for extended reliability
• Quick switching times of 4ms off and 7ms on enhance responsiveness
• High current handling of 16A accommodates demanding applications
• Works within a broad temperature range of -40 to +70°C
• Utilises AgNi contact material for superior electrical performance
• Designed for easy DIN rail mounting for straightforward installation
Applications
• Utilised in building automation systems for efficient control
• Commonly integrated into electrical distribution panels
• Employed in hoists and cranes for reliable operation
• Ideal for use in control panels across diverse industries
• Applied in medical and dental equipment for precision control
How does the switching speed affect system performance in automation?
The rapid switching times of 4ms off and 7ms on enable systems to respond almost instantaneously, enhancing overall automation efficiency and allowing for effective real-time control.
What environmental conditions can the relay operate in?
This relay can function effectively within an operating temperature range of -40 to +70°C, making it suitable for both extreme cold and warm environments.
What type of contact configuration does this relay have?
The relay features a single pole double throw (SPDT) configuration, allowing for versatile switching options that can either open or close circuits based on specific system requirements.
How many cycles can this relay withstand during its lifespan?
It is rated for 100,000 cycles, ensuring a long service life and reducing the need for frequent replacements in demanding applications.
Related links
- Finder 48 Series Electromechanical Interface Relay 230V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 16mA
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 110V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay 24V Coil 15A 30 A
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Finder 48 Series Interface Relay 12V ac Coil 90.5mA
