Finder 48 Series Electromechanical Interface Relay, DIN Rail, 24V Coil, SPDT, 16mA

Subtotal (1 unit)*

$32.84

(exc. GST)

$36.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.84

*price indicative

RS Stock No.:
286-8578
Mfr. Part No.:
48.P6.7.024.1050SPA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V

Product Type

Electromechanical Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

48

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Current

16mA

Switching DC Voltage

220V dc

Maximum Operating Temperature

70°C

Contact Material

Silver Cadmium Oxide, Silver Nickel Alloy, Gold Plated Silver Nickel

Width

15.8mm

Standards/Approvals

UL Listing

COO (Country of Origin):
IT

Finder Series 48 Electromechanical Interface Relay, 24V Coil Voltage, 16A Load Current Rating - 48.P6.7.024.1050SPA


This electromechanical interface relay is designed for versatile applications in automation and control systems. Housed within a compact format for DIN rail mounting, it operates at a coil voltage of 24V, featuring a Single-Pole Double-Throw (SPDT) configuration suitable for various industrial settings. The relay boasts a remarkable load current rating of 16A and can handle voltages up to 400V AC.

Features & Benefits


• Offers reliable switching performance with a SPDT configuration

• Efficient push-in terminal design enhances easy installation

• Operates effectively within a temperature range of -40°C to +70°C

• Maintains an electrical life of 100,000 cycles for durability

• Quick turn-on and turn-off times of just 12ms

Applications


• Ideal for building automation systems

• Suitable for hoist and crane control panels

• Used in electrical distribution boards

• Perfect for medical and dental equipment integration

• Functions well in carousel warehouses

What is the maximum load voltage rating for this relay?


The relay can handle load voltages up to 250V/400V AC, making it suitable for various high-voltage applications.

How does the design facilitate installation in control systems?


Its push-in terminal feature simplifies connections and arrangements, allowing for straightforward integration into electronic and electrical control systems.

What is the significance of the coil voltage specification?


Operating at a coil voltage of 24V ensures compatibility with many industrial control systems, offering efficient performance across applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy