RS PRO Level Controller -, DIN Rail 1 220V-Rated Current
- RS Stock No.:
- 434-519
- Brand:
- RS PRO
Subtotal (1 unit)*
$77.19
(exc. GST)
$84.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.19 |
*price indicative
- RS Stock No.:
- 434-519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Level Controller | |
| Number of Inputs | 1 | |
| Overall Length | 59.85mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 114.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 220V | |
| Overall Width | 59.85mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Number of Outputs | 1 | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Level Controller | ||
Number of Inputs 1 | ||
Overall Length 59.85mm | ||
Mount Type DIN Rail | ||
Overall Depth 114.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP20 | ||
Maximum Supply Voltage 220V | ||
Overall Width 59.85mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Number of Outputs 1 | ||
Output Type Current | ||
- COO (Country of Origin):
- TR
RS PRO Submersible Pump Control Relay, IP20 Rating
The RS PRO Submersible Pump Control Relay is designed to manage and protect submersible pumps and motors in wells and similar environments. It safeguards against issues such as waterless operation and fluctuations in voltage and current, ensuring reliable performance and longevity.
Features and Benefits
Internal Current Transformers: Provides accurate current measurement for effective control
Internal Contactor: Ensures reliable switching and operation
High/Low Voltage Protection: Safeguards equipment from voltage irregularities
High/Low Current Protection: Prevents damage from current fluctuations
Error Waiting Time: Allows for system recovery and stability
Auto Reset Time and Count: Facilitates automatic recovery from faults
Demurrage Multiplier and Time: Optimises operational efficiency
Upper Electrode Waiting Time: Enhances control precision
Applications
Water wells
Submersible pump systems
Industrial water management
Additional Information
RoHS-3 compliant
CE standards met
Panel mount or terminal rail installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Level Controller -, DIN Rail 1 220V-Rated Current
- RS PRO Level Controller -, DIN Rail 3 220V-Rated Relay
- RS PRO Level Controller - RoHS, DIN Rail 260V-Rated Relay
- RS PRO SSRC-04 Series Level Controller -, DIN Rail 1 230V ac-Rated 1 CO/1 NO
- Carlo Gavazzi CLD1EA1CM24 Series Level Controller -, DIN Rail 1 Analogue Input 24V-Rated Relay
- RS PRO Level Controller - RoHS, DIN Rail 3 24V ac/dc-Rated Relay
- Sensata / Cynergy3 SM20 Series Level Controller -, DIN Rail 3 Voltage Input 240V-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 110V-Rated Relay
