Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V ac/dc Coil, SPDT, 18mA

Subtotal (1 pack of 10 units)*

$685.33

(exc. GST)

$753.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$68.533$685.33

*price indicative

RS Stock No.:
270-9480
Mfr. Part No.:
2910515
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V ac/dc

Product Type

Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

PLC-INTERFACE

Terminal Type

Screw

Switching Current

10mA

Coil Type

Monostable

Minimum Operating Temperature

-40°C

Coil Current

18mA

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

60°C

Length

104mm

Width

14mm

Standards/Approvals

EN 60068-2-60, IEC 60947-5-1, UL 508

Height

80mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.

Monostable drive and function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy