Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 110V ac/dc, 120 V ac/dc Coil, DPDT, 5mA
- RS Stock No.:
- 270-9484
- Mfr. Part No.:
- 2910522
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$589.27
(exc. GST)
$648.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $58.927 | $589.27 |
*price indicative
- RS Stock No.:
- 270-9484
- Mfr. Part No.:
- 2910522
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 110V ac/dc, 120V ac/dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Coil Current | 5mA | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 80mm | |
| Width | 14mm | |
| Standards/Approvals | EN 60068-2-60, UL 508, EN 50178 | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 110V ac/dc, 120V ac/dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Coil Current 5mA | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Nickel Alloy | ||
Height 80mm | ||
Width 14mm | ||
Standards/Approvals EN 60068-2-60, UL 508, EN 50178 | ||
Length 104mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc SPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 7mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 10mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230.22V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 220V ac/dc SPDT, 5mA
- Phoenix Contact PLC-RSC-230UC/21-21/MS Series Interface Relay 220V ac/dc DPDT, 5mA
