Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 110V dc Coil, DPDT, 7mA
- RS Stock No.:
- 277-8631
- Mfr. Part No.:
- 1136244
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$581.25
(exc. GST)
$639.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $58.125 | $581.25 |
*price indicative
- RS Stock No.:
- 277-8631
- Mfr. Part No.:
- 1136244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Coil Type | Monostable | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 94mm | |
| Height | 80mm | |
| Standards/Approvals | EAC, DNV GL, cUL Recognised, UL Recognised, UL Listed, IEC 60947-5-1 | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Coil Type Monostable | ||
Switching DC Voltage 250V dc | ||
Coil Current 7mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Nickel Alloy | ||
Length 94mm | ||
Height 80mm | ||
Standards/Approvals EAC, DNV GL, cUL Recognised, UL Recognised, UL Listed, IEC 60947-5-1 | ||
Width 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is for protection against interference currents or interference voltages on the control side. It consist of basic terminal block with Push-in connection and plug-in miniature relay with power contact up.
Permissible humidity
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 10mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc DPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc SPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 19mA
