Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V dc Coil, DPDT, 18mA
- RS Stock No.:
- 608-107
- Mfr. Part No.:
- 2910502
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.30
(exc. GST)
$42.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.30 |
*price indicative
- RS Stock No.:
- 608-107
- Mfr. Part No.:
- 2910502
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 18mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Length | 104mm | |
| Height | 80mm | |
| Standards/Approvals | IEC 60947-5-1, EN 60068-2-60, UL 508, EAC, DNV GL, cULus Listed, CE, UKCA | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 18mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Length 104mm | ||
Height 80mm | ||
Standards/Approvals IEC 60947-5-1, EN 60068-2-60, UL 508, EAC, DNV GL, cULus Listed, CE, UKCA | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module designed for industrial automation applications. This versatile module integrates a relay base with a pluggable power contact relay, ensuring seamless operation in various environments. With features such as manual operation, integrated status LED, and a freewheeling diode, it guarantees exceptional reliability and performance. The module is crafted to handle input voltages of 24 V DC, making it an ideal choice for diverse automated systems. Its compact design facilitates easy mounting on DIN rails, allowing for efficient utilisation of space within control cabinets.
Compatible with various conductor cross sections, allowing flexible installations
Maintains excellent electromagnetic compatibility for reliable performance in diverse setups
Conforms with relevant safety standards, ensuring compliance in industrial environments
Fitted with a freewheeling diode for effective protection against back EMF
Related links
- Phoenix Contact PLC-RPT-24UC/21-21/MS Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 30mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC-RSC- 24DC/21-21 Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
