Phoenix Contact EMG Series Relay Module, DIN Rail, 24V Coil, SPDT, 18mA
- RS Stock No.:
- 135-682
- Mfr. Part No.:
- 2947721
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.18
(exc. GST)
$28.80
(inc. GST)
- RS Stock No.:
- 135-682
- Mfr. Part No.:
- 2947721
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 50mA | |
| Switching DC Voltage | 36V dc | |
| Coil Current | 18mA | |
| Switching AC Voltage | 30V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Gold Plated Silver Nickel | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60664-1 | |
| Length | 62.5mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 50mA | ||
Switching DC Voltage 36V dc | ||
Coil Current 18mA | ||
Switching AC Voltage 30V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Gold Plated Silver Nickel | ||
Width 22.5mm | ||
Standards/Approvals IEC 60664-1 | ||
Length 62.5mm | ||
Height 75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed to provide safe isolation between the coil and contact side, with integrated input and interference suppression circuits. Suitable for small to large loads, it features a single changeover contact and operates at an input voltage of 24V AC/DC. The product ensures reliable performance with a mechanical service life of approximately 3x10^7 cycles and insulation characteristics that meet industry standards. With a compact design and easy installation, this relay module is a versatile solution for various applications.
Safe isolation between coil and contact side
Compact design with easy installation
Mechanical life of approx. 3x10^7 cycles
Versatile use for different electrical loads
Related links
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 8mA
- Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module 24V Coil 21mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 21mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V dc Coil 21mA

