Schneider Electric EASY RELAY Series Electromechanical Interface Relay, Plug-in, 24V ac Coil, DPDT, 5A
- RS Stock No.:
- 269-6005
- Mfr. Part No.:
- RXM2LB2B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$16.15
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $16.15 |
*price indicative
- RS Stock No.:
- 269-6005
- Mfr. Part No.:
- RXM2LB2B7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Coil Resistance | 180Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | EASY RELAY | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 28V dc | |
| Coil Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | AC | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Alloy | |
| Standards/Approvals | CE EN/IEC 61810-1 (Ausg.2) | |
| Width | 46mm | |
| Length | 21mm | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Coil Resistance 180Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series EASY RELAY | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 28V dc | ||
Coil Current 5A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Type AC | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Alloy | ||
Standards/Approvals CE EN/IEC 61810-1 (Ausg.2) | ||
Width 46mm | ||
Length 21mm | ||
Height 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Medium Miniature plug in relay is a part of Harmony Electromechanical Relays which can be mounted on a RXZE socket. Its LED on the front will illuminate when the relay is on and gives clear signal both in the day and night. It is designed for both simple and complex automation systems.
Toxic heavy metal free
Green premium compliant
Related links
- Schneider Electric RXM Series Electromechanical Interface Relay 24V dc Coil 5A
- Schneider Electric RXM Series Relay 110V Coil 6A
- Schneider Electric Harmony Relay RXM Series 230V Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Siemens LZS Series Coupling Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, DPDT
